Nisshinbo RP509x & RP602x DC-DC Converters
Nisshinbo RP509x and RP602x DC-DC Converters are ideal for use in smartphones and other portable equipment using a Li-ion battery. The RP509x is a low supply current PWM/VFM step-down DC-DC converter with a synchronous rectifier featuring 0.5A/1A output current. The RP602x is a 6.5V Buck-Boost DC-DC converter with a synchronous rectifier. Both the RP509x (6-bump WLCSP or SOT-6 package) and RP602x (20-bump WLCSP or DFN-16 package) offer power controlling via forced Pulse Width Modulation (PWM) or PWM/Variable Frequency Modulation (VFM) auto-switching.Features
- RP509
- 2.3V to 5.5V input voltage range, 6.5V maximum
- Output voltage range
- 0.6V to 3.3V fixed, settable in 0.1V steps
- 0.6V to 5.5V adjustable
- Output voltage accuracy
- ±1.5% (VSET ≥ 1.2V) and ±18mV (VSET < 1.2V) fixed types
- ±9mV (VFB = 0.6V) feedback voltage accuracy
- ±100ppm/°C output/feedback voltage temperature coefficient
- 6.0MHz oscillator frequency
- 100% maximum oscillator duty
- Built-in driver on-resistance (VIN = 3.6V)
- 0.175Ω for P-channel
- 0.155Ω for N-channel
- 0µA standby current
- 2.0V undervoltage lockout (UVLO)
- 0.15ms typical soft-start
- 1.6A/1.0A inductor current limiting, selectable
- Package options
- RP509Z availalbe in a WLCSP-6-P6 (1.28mm x 0.88mm)
- RP509N availalbe in a SOT-23-6 (2.9mm x 2.8mm)
- RP602
- 2.3V to 5.5V input voltage range
- 2.7V to 4.2V (0.1V step) output voltage range
- ±1.5% output voltage accuracy
- 0.5% line regulation, PWM mode
- 0.1% load regulation (IOUT = 0mA to 500mA, PWM mode)
- 1.5A maximum output current (PVIN = 3V, VOUT = 3.3V)
- 2.7A maximum burst current (PVIN=3V, VOUT=3.3V, Duty=10%, t=2.0ms)
- 4.2A overcurrent limit protection
- 2.6MHz oscillator frequency
- 80mΩ built-in driver on-resistance (N- and P-channel)
- 27.5µA typical operating quiescent current (VFM mode, Non-switching)
- 2.0V UVLO detector threshold
- 1.0ms soft-start
- +150°C thermal shutdown temperature
- Overvoltage and overcurrent protection
- Package options
- RP602Z availalbe in a WLCSP-20-P1 (2.305mm x 1.700mm)
- RP602K availalbe in a DFN(PLP)2730-12 (2.7mm x 3.0mm)
Applications
- Power source for portable equipment such as laptops, DSCs, and smartphones
- Power source for Li-ion battery powered equipment
RP509x Block Diagram (Fixed Output)
RP509x Block Diagram (Adjustable Output)
RP602x Block Diagram
Inilathala: 2016-06-24
| Na-update: 2022-03-11