NXP Semiconductors FRDM-KE17Z Freedom Development Platform

NXP Semiconductor FRDM-KE17Z Freedom Development Platform is designed to work in standalone mode or as the main board of FRDM-TOUCH, FRDM-MC-LVBLDC, and Arduino® boards. The NXP Semiconductor FRDM-KE17Z is compatible with DC 5V and 3.3V power supply and features a KE17Z, a device boasting up to 256KB Flash and 48KB SRAM, and numerous analog and digital peripherals. The onboard interfaces include an RGB LED, an ambient temperature sensor, and two capacitive touchpads.

Specifications

  • MKE17Z256VLL7 MCU (Arm® Cortex®-M0+) 100LQFP package
  • I/O headers for easy access to MCU I/O pins
  • Compatible with FRDM-TOUCH
  • Onboard debug circuit
  • Thermistor, reset push button, two user buttons, and one RGB LED
  • Two touch electrodes in the self-capacitive mode

Kit Contents

  • FRDM-KE17Z development platform
  • Quick start guide
  • Supporting cable

Block Diagram

Block Diagram - NXP Semiconductors FRDM-KE17Z Freedom Development Platform
Inilathala: 2021-10-20 | Na-update: 2025-05-12