NXP Semiconductors Kinetis E Series Microcontrollers
NXP Semiconductors Kinetis E Series Microcontrollers are robust, highly scalable MCUs based on the Arm® Cortex®-M0+/M4 Core. The Kinetis E MCUs offer a broad range of memory, peripheral, and package options. These MCUs share common peripherals and pin counts that allows migrating within an MCU family or between MCU families. The Kinetic E MCUs operate at 2.7V to 5.5V supply voltage range and provide exceptional EMC/ESD robustness. These MCUs are designed for complex electric noise environments and high-reliability applications.Features
- 32-bit Arm Cortex-M0+/M4 Core
- 8KB flash/1KB SRAM to 128KB flash/16KB SRAM scalable memory footprints
- Precision mixed-signal capability with an on-chip analog comparator and 12-bit ADC
- Powerful timers for a broad range of applications including motor control
- UART, SPI, and I2C serial communication interfaces
- High security and safety with internal watchdog and programmable CRC module
- 2.7V to 5.5V single power supply with full functional flash program/erase/read operations
- -40°C to +105°C ambient operating temperature range
Applications
- White goods
- Industrial applications
- High-end home appliances
- Motor control
- Circuit breakers
- Smart lighting
Fact Sheets
- Kinetis KE1xF MCU Family
Robust 5V MCUs for industrial and high-performance home appliances - Kinetis® KE1xZ MCU Family
Next-generation 5V 32-bit MCUs with enhanced robustness and touch interface - Kinetis KE0x Family
Robust 5V MCUs with 8-bit S08 compatibility
Comparison Chart
Inilathala: 2013-07-17
| Na-update: 2022-12-06