NXP Semiconductors PF7100 7-Channel PMIC for i.MX 8 Processors
NXP Semiconductors PF7100 7-Channel Power Management Integrated Circuit (PMIC) is designed to be the primary power management building block for high-end multimedia application processors from the i.MX 8 series. The PF7100 is also capable of providing a power solution to the high-end i.MX 6 series and many non-NXP processors. The PF7100 features five high-efficiency buck converters and two linear regulators for powering the processor, memory, and miscellaneous peripherals.The PF7100 includes built-in One-Time Programmable (OTP) memory, which stores key startup configurations, drastically reducing external components typically used to set output voltage and sequence of external regulators. Regulator parameters are adjustable through a high-speed I2C interface after startup, offering flexibility for different system states.
The NXP Semiconductors PF7100 PMIC is available in a 7mm x 7mm x 0.85mm HVQFN48 package with wettable flanks.
Features
- Buck regulators
- SW1, SW2, SW3, SW4: 0.4V to 1.8V; 2500mA; 2% accuracy
- SW5: 1.0V to 4.1V; 2500mA; 2% accuracy
- Dynamic voltage scaling on SW1, SW2, SW3, SW4,
- SW1, SW2 configurable as a dual-phase regulator
- SW3, SW4 configurable as a dual-phase regulator
- SW1, SW2, and SW3 configurable as a triple-phase regulator with up to 5A current capability
- SW1, SW2, SW3, and SW4 configurable as a quad-phase regulator with up to 10A current capability
- VTT termination mode on SW3
- Programmable current limit
- Spread-spectrum and manual tuning of switching frequency
- LDO regulators
- LDO1, 0.8V to 5.0V, 400mA: 3% accuracy with optional load switch mode
- LDO2, 8.0V to 5.0V, 400mA; 3% accuracy with optional load switch mode and selectable hardware/software control
- 2 RTC LDO supply
- VSNVS1, 1.8V/3.0V/3.3V, 10mA
- VSNVS2, 0.8V/0.9V/1.8V, 10mA
- System features
- Fast PMIC startup
- Advanced state machine for seamless processor interface
- High-speed I2C interface support (up to 3.4MHz)
- PGOOD monitor
- User-programmable standby and off modes
- Programmable soft-start sequence and power-down sequence
- Programmable regulator configuration
- Analog multiplexer for smart system monitoring/diagnostic
- OTP (one-time programmable) memory for device configuration
- Monitoring circuit to fit ASIL B safety level
- Independent voltage monitoring with programmable fault protection
- Advance thermal monitoring and protection
- External watchdog monitoring and programmable internal watchdog counter
- I2C CRC and write protection mechanism
- Analog built-in self-test (ABIST)
- Automotive and industrial grades available
- Available with -40°C to 105°C or -40°C to 125°C operating ambient temperature (150°C Tj)
- 7mm x 7mm 0.85mm HVQFN48 package with wettable flanks; 0.5mm pitch
Applications
- i.MX 8 based applications
- Automotive Infotainment
- Telematics
- High-end consumer and industrial
Additional Resources
Block Diagram
Inilathala: 2020-10-15
| Na-update: 2024-10-22