NXP Semiconductors S32K3 Eval Boards for Automotive General Purpose
NXP S32K3 Evaluation Boards for Automotive General Purpose are scalable, secure, functional-safe, high-performance boards developed for automotive and industrial applications. The NXP S32K3 boards are based on the robust S32K3 series microcontrollers. The boards deliver rich peripheral support, software compatibility, and safety features aligned with ISO 26262 ASIL B/D compliance. Typical applications include electric, hybrid vehicle control, zonal and body control units, battery management systems, electric pumps, HVAC, and lift systems.Features
- Based on S32K3 MCUs - built on Arm® Cortex®-M7 cores with up to 320MHz operation, offering performance scalability across the family
- ASIL-B/D ready - functional safety features designed to meet the requirements of ISO 26262
- High integration - a rich set of analog, digital, and communication interfaces, including CAN, LIN, SPI, I2C, and Ethernet (TSN-capable)
- Advanced security - hardware Security Engine (HSE) with SHE/EVITA compliance for secure boot, key management, and cryptography
- Software ecosystem - supported by S32 Design Studio, Real-Time Drivers (RTD), and Model-Based Design tools for rapid development
- Expansion-friendly - Arduino-compatible headers and peripheral extension connectors for flexibility
Applications
- Zonal and body control units
- Electric and hybrid vehicle control
- Chassis and safety systems
- Battery management systems
- Motor control, drives, and robotics
- Electric pumps, HVAC, and lift systems
Boards
Videos
Inilathala: 2025-05-20
| Na-update: 2025-06-30