Opto 22 Industrial-Mount DC Solid-State Relays
Opto 22 Industrial-Mount DC Solid-State Relays (SSRs) are designed to deliver isolated DC control and are compatible with low-power Schottky transistor-transistor logic (LS TTL). These relays offer zero-voltage turn-on, zero-current turn-off, 4000V optical isolation, 120V to 575V load voltage ratings, and 3A to 45A load current ratings. The modules are hermetically sealed and feature a unique heat-spreader technology. The rugged, epoxy encapsulation construction is subjected to a full-load test and 6x rated current surge before and after encapsulation. Opto 22 Industrial-Mount DC SSRs operate in a -40°C to +100°C temperature range. These CE components come with a lifetime warranty, as well as UL, CSA, and UKCA approvals.Features
- Delivers isolated DC control
- LS TTL compatible
- Rugged, epoxy encapsulation construction
- Subjected to full load test and 6x rated current surge before and after encapsulation
- Unique heat-spreader technology
- Hermetically sealed
- Lifetime warranty
- Made in the USA
- UL, CSA, and UKCA approvals
- CE component
Specifications
- 4000V optical isolation, input to output
- 120V to 575V load voltage rating
- 3A to 45A load current rating
- Zero-voltage turn-on
- Zero-current turn-off
- 0.5 cycle maximum turn-on and turn-off time
- 8pF maximum coupling capacitance, input to output
- 25Hz to 65Hz operating frequency range (operates at 400Hz with 6x off-state leakage)
- 200V per μs DV/DT off-state
- DV/DT commutating is snubbed for rated current at 0.5 power factor
- -40°C to +100°C operating temperature range
Inilathala: 2024-03-28
| Na-update: 2024-04-16