Opto 22 PCB-Mount P Series Solid-State Relays
Opto 22 PCB-Mount P Series Solid-State Relays (SSRs) are designed for mounting to a printed circuit board (PCB) and provide low-profile 0.5" (12.7mm) center mounting on the PCB. These relays are hermetically sealed and feature rugged, epoxy encapsulation construction and unique heat-spreader technology. The modules are subjected to a full load test and 6x rated current surge before and after encapsulation. Opto 22 PCB-Mount P Series SSRs operate in a -40°C to +100°C temperature range and offer zero-voltage turn-on and zero-current turn-off. Other features include 4000V optical isolation, 60V to 240V load voltage ratings, and 1A to 4A load current ratings. The CE components include UL, CSA, and UKCA approvals and a lifetime warranty.Features
- Designed for mounting to PCBs
- Rugged, epoxy encapsulation construction
- Subjected to full load test and 6x rated current surge before and after encapsulation
- Unique heat-spreader technology
- Hermetically sealed
- Low-profile 0.5" (12.7mm) center mounting
- Lifetime warranty
- Made in the USA
- UL, CSA, and UKCA approvals
- CE component
Specifications
- 4000V optical isolation, input to output
- 60V to 240V load voltage rating
- 1A to 4A load current rating
- Zero-voltage turn-on
- Zero-current turn-off
- 0.5 cycle maximum turn-on and turn-off time
- 8pF maximum coupling capacitance, input to output
- 25Hz to 65Hz operating frequency range (operates at 400Hz with 6x off-state leakage)
- 200V per μs DV/DT off-state
- DV/DT commutating is snubbed for rated current at 0.5 power factor
- -40°C to +100°C operating temperature range (ambient temperature will affect current rating)
Inilathala: 2024-03-28
| Na-update: 2024-04-16