Taoglas Exos LAN & Stratos BMS Magnetics Transformers
Taoglas Exos LAN and Stratos BMS Magnetics Transformers are designed for commercial and industrial applications, supporting 10/100 BaseT, 1G Base-T, and 10G Base-T. These transformers come in single, dual, and quad configurations and support standard applications and power over Ethernet (PoE). The series features a low-profile package, IEEE802.3 compliance, and UL certification. Taoglas Exos LAN and Stratos BMS Magnetics Transformers are suitable for various applications, including gateways, modems, video game systems, motherboards, servers, and routers.Features
- Single, dual, and quad configurations
- Support for both standard applications and PoE, PoE+, PoE++
- Wide selection of package sizes
- Superior EMI suppression
- Designed for leading PHY IC manufacturers
- Low-profile package
- AECQ battery management (special application)
- IEEE802.3 compliant and UL certified
Applications
- Gateways
- Modems
- Remote powering
- Machinery
- Security systems
- Video game systems
- Industrial PCs
- Laptops
- Motherboards
- Networks
- Servers
- Routers
- Switches
Specifications
- Supports 10/100 Base-T, 1G, and 10G
- 0°C to +70°C or -40°C to +85°C operating temperature range
- +245°C maximum reflow temperature
Videos
Inilathala: 2022-11-07
| Na-update: 2023-11-15