Renesas Electronics RH850 Automotive MCUs
Renesas Electronics RH850 Automotive MCUs deliver exceptional performance and have low power consumption, making them ideal for various products. The Renesas Electronics RH850 has an impressive array of functional safety and embedded security features. The RH850 Family is equipped to cater to the demands of advanced automotive technologies. This family introduces the Renesas 40nm process, offering unprecedented capabilities and features at a cost-effective price. The devices provide a flexible selection of CPU core structures, including single, multiple, lock-step, and combinations, to meet the demands of high-performance and high-reliability applications.Additional Resources
- Security-Conscious Debugging Methods for RH850 Devices (Main-Core Debugging)
- Product Scout Automotive
- Automotive Winning Combinations
- Automotive Image Brochure
- Renesas 32-bit Zone/Domain and Vehicle Motion Microcontroller
- RH850 Family Product Part Number Guide
- QFN Mounting Manual
- User’s Manual: Hardware Interface Renesas Microcontroller
- User’s Manual: Software
- Renesas MCU RH850 Family Data Flash Library
- Renesas MCU RH850 Family Code Flash Library
- Additional Description for the Flash Security of RH850 Gen1 Series
- RH850 RLIN3 Self Test Mode Constraints
News & Blog Posts
- Enable Application Design without Considering Device Configuration with Distributed Processing Software for Multiple Devices
- Introduction of the RH850 Virtual Platform (VPF) to Improve the Quality of Automotive Software
- How To Meet the Challenges of Future Zone E/E Architecture? Introduction of an MCU-Based Virtualization Solution Platform
- RH850/C1M-Ax MCU Solves Complex Control Challenge in Integrated Dual Traction Inverter
- Model-Based Development Product of Renesas RH850/C1M-Ax Specializing in HEV/EV Motor Control
Inilathala: 2023-06-19
| Na-update: 2024-08-19