ROHM Semiconductor BM60213FV-EVK001 Evaluation Board

ROHM Semiconductor BM60213FV-EVK001 Evaluation Board is designed to evaluate a BM60213FV-C driver. The BM60213FV-C IC is a high voltage, high and low side driver that operates up to 1200V with the bootstrap operation. This IC provides a built-in Under-Voltage Lockout (UVLO) power supply protection function at High-side floating supply voltage (VCCA) and Low-side supply voltage (VCCB). The ROHM Semiconductor  BM60213FV-EVK001 board is compatible with 3.3V and 5V input logic voltages. This evaluation board also drives IGBT power devices for high-side and low-side on Half-Bridge applications.

Applications

  • IGBT gate drive
  • MOSFET gate drive

PCB Layout

Infographic - ROHM Semiconductor BM60213FV-EVK001 Evaluation Board

Videos

Inilathala: 2020-02-18 | Na-update: 2024-09-24