Sensata Energy & Utility Management Solutions

Energy Management focuses on the reduction of energy used while balancing the minimization of an organization’s carbon footprint. Sensata provides various customized, sensor-rich solutions that address complex engineering requirements to help users monitor and maintain equipment performance. These solutions help to make systems safer, cleaner, more efficient, and highly connected. These reliable and rugged components aid in the avoidance of potentially hazardous situations. Many form factors and connection options are available for harsh, challenging environments, ranging from -70°C to +850°C.

These energy and utility management components range from encoders, sensors (position, level, temperature), thermostats, switches (flow, epoxy-ceramic/hermetically sealed manual disconnect), and contactors (high-power DC, competitive PCB mount). The components are designed, tested, and manufactured to the highest standards and trusted to measure and mitigate risk in a diverse range of applications.

The Industry 4.0 revolution, in which machines are becoming more intelligent and intuitive, increases the need for sensing solutions’ ability to communicate with one another in a secure wireless manner. Wireless networks eliminate the installation and maintenance costs associated with wired systems for continuous asset monitoring. Sensata’s broad portfolio of sensors, transmitters, receivers, and gateways enables Smart Factories, Remote Asset Monitoring, and Digital Transformation using components that transform the physical world into data that provides actionable insights. Data collection and analysis result in tangible customer benefits, including reduced operational costs, increased productivity, and overall optimized manufacturing operations performance.

Applications

  • Standard industrial areas
  • Heavy duty/hazardous areas
  • Storage/transportation of volatile fuels
  • Oil manufacturing
  • Water treatment facilities
  • Smart factories
  • Remote asset monitoring
  • Digital transformation

Featuring

Sensata Energy & Utility Management Solutions
Inilathala: 2022-11-02 | Na-update: 2022-11-10