Sherex SSG Pneumatic Spin-Spin Tools

Sherex SSG Pneumatic Spin-Spin Tools are air-powered rivet nut installation tools designed for thin-wall insert applications. The SSG series includes both pistol-grip and inline variants. These pneumatic tools are suitable for rivet nut sizes ranging from 4-40 through M12, with quick-change nose pieces for headset replacement and forward-install, reverse-out operation. The SSG spin-spin tools support CAL, CAK, CAH, CAO, CFT/CAT, CFW/CAW, and CPB rivet nut inserts in steel or aluminum. Specifications include a 1/4" air inlet, 5CFM air consumption, and a 3/8" minimum hose size. Sherex SSG Pneumatic Spin-Spin Tools offer rotational speeds ranging from 275RPM to 3000RPM to meet a wide range of application needs.

Features

  • Powered by air pressure
  • Quick-change nose piece for headset replacement without tools
  • Forward to install the rivet nut, reverse to back out of the installation (forward-install, reverse-out operation)
  • Pistol-grip or inline style
  • Supports CAL, CAK, CAH, CAO, CFT/CAT, CFW/CAW, and CPB thin-wall rivet nut inserts
  • Select insert styles can be installed in stainless steel
  • SSG-804 recommended for applications requiring larger installation force

Specifications

  • Compatible thread sizes
    • 4-40, 6-32, 8-32, M3, and M4 (SSG-801 and SSG-901)
    • 10-24, 10-32, 1/4-20, 1/4-28, M5, and M6 (SSG-802)
    • 5/16-18, 5/16-24, 3/8-16, 3/8-24, M8, and M10 (SSG-803 and SSG-804)
    • 1/2-13, 1/2-20, and M12 (SSG-808)
  • 5CFM air consumption
  • 1/4" air inlet
  • 3/8" hose diameter or minimum hose size
  • Rotational speeds
    • 3000RPM (SSG-801 and SSG-901)
    • 1500RPM (SSG-802)
    • 600RPM (SSG-803)
    • 400RPM (SSG-804)
    • 275RPM (SSG-808)

Videos

Inilathala: 2026-06-17 | Na-update: 2026-06-19