Vishay / Siliconix TrenchFET Gen III P-Channel Power MOSFETs
Vishay / Siliconix TrenchFET® Gen III P-Channel Power MOSFETs feature low on-resistance, low-voltage drops, increased efficiency, and battery time. These power MOSFETs are available in a variety of package sizes, including micro-foot, PowerPAK®, and TSOP-6. Vishay / Siliconix TrenchFET® Gen III P-Channel Power MOSFETs offer on-resistance ratings that accommodate a wide range of applications. Typical applications include load switches, adapter switches, battery switches, DC motors, and charger switches.Features
- Packages:
- Micro-foot
- PowerPAK
- TSOP-6
- PowerPAK SC-70 package is thermally enhanced
- PowerPAK 0806 package for powering wearable devices
- Low on-resistance
- 100% Rg tested
Applications
- Load switches
- Power management in battery-operated, mobile, and wearable devices
- Adapter switches
- DC motors
- Battery switches
Infographic
Inilathala: 2019-02-15
| Na-update: 2023-12-31