STMicroelectronics B-ZEST-ADAPT1 3-to-1 Control Adapter Board

STMicroelectronics B-ZEST-ADAPT1 3-to-1 Control Adapter Board is designed to couple a Motor Control board with up to three Power boards for brushless motor applications. This feature is accomplished because of the Motor Control connector V2 defined by ST.

Features

  • V2 motor-control connector splitter to three connectors, allowing up to three motor board operation
  • Signal configuration through solder bridges (SPI, ADC)
  • Separate analog and digital ground planes for isolated operations with compatible boards

Applications

  • Power tools
  • E-bikes
  • Home appliances
  • Gardening tools
  • Smart home
Inilathala: 2023-11-15 | Na-update: 2023-11-20