STMicroelectronics EV-VNF1048F Controller Evaluation Board
STMicroelectronics EV-VNF1048F Controller Evaluation Board can be connected to an EV-SPC582B MCU evaluation board to create an intelligent high-side switch for 12V, 24V, and 48V automotive applications. The STMicroelectronics EV-VNF1048F comes pre-assembled with a VNF1048F high-side switch controller. The onboard minimum set of electrical components (per datasheet recommendation) enables the user to connect the load directly, the power supply, and the microcontroller without additional effort in external component design and connection.
Features
- General
- High-side switch control IC with e-fuse protection for 12V, 24V, and 48V automotive applications
- SPI slave interface for host control
- 32-bit ST-SPI interface compatible with 3.3V and 5V CMOS levels
- Two-stage charge pump
- Gate drive for an external MOSFET in high-side configuration
- High precision uni-directional digital current sense via SPI through an external high side shunt resistor
- Input for an NTC resistor to monitor the external MOSFET temperature
- Very low standby current
- Robust fail-safe functionality through internal and external controls
- SPI register lock-out by a dedicated digital input pin
- Integrated ADC for TJ, VNTC, VOUT, and VDS conversion
- Protections
- Battery under-voltage shutdown
- External MOSFET desaturation shutdown configurable via SPI
- Hard short circuit latch-off configurable via SPI
- Current vs time latch-off configurable via SPI (fuse-emulation)
- Device overtemperature shutdown
- External MOSFET overtemperature shutdown
- Intelligent high-current fuse replacement for automotive applications
- Primarily intended for automotive power distribution applications
Applications
- 12V, 24V, and 48V automotive applications
- Intelligent high-current fuse replacement
Board Connections
Inilathala: 2025-09-19
| Na-update: 2025-11-12