STMicroelectronics AEK-POW-100W4V1 DC-DC Converter Board
STMicroelectronics AEK-POW-100W4V1 Digitally Controlled DC-DC Converter Board is compact and designed for automotive and transportation applications. The board enables the regulation of the output voltage in two modes: fixed output and programmable power supply (PPS) with 20mV steps. The board allows the output current to be set from a minimum of 0.05A and a maximum of 5A for the entire output voltage range with 50mA steps. STMicroelectronics AEK-POW-100W4V1 DC-DC Converter Board offers several protection systems, including short-circuit, overcurrent, and thermal protection. The AutoDevKit software library includes dedicated components that can configure and drive the board from ST microcontrollers.Features
- Up to 100W power on single DC-DC channel
- Input voltage range of 6V to 26V
- MCU selectable fixed outputs of 3.3V, 5V, 9V, 15V, and 20V
- Programmable maximum output current up to 5A with steps of 50mA
- Programmable output voltages of 20mV steps from 3.3V to 11V
- Short-circuit, over-current, thermal protections
- 84.7mm x 81.3mm dimensions
- Included in AutoDevKit initiative
- RoHS compliant
Applications
- USB power delivery up to 100W
- Bottle warmers
- Mini-fridges
- Laptop car chargers
- In-car mini hair dryers
- In-vehicle power conversions
Block Diagram
Additional Resources
Inilathala: 2020-12-08
| Na-update: 2024-12-30