STMicroelectronics EVALSTISO62XV1 Evaluation Board

STMicroelectronics EVALSTISO62XV1 Evaluation Board allows for a complete evaluation of the STISO family's dual-channel digital isolators. The STISO digital isolators are based on ST's thick oxide galvanic isolation technology. The isolators feature high-speed communication and reduced high-speed distortion.

Features

  • Dual-channel digital isolator
  • Supply voltage up to 5V
  • SO8 and SO8 wide package
  • 6k V galvanic isolation technology
Inilathala: 2021-05-06 | Na-update: 2023-02-14