STMicroelectronics EVLONEPCC USB Type-C™ Adapter
STMicroelectronics EVLONEPCC USB Type-C™ Adapter features a compact design that allows communication between ST-ONE (or ST-ONEMP) and STEVAL-PCC020V2. The STMicroelectronics EVLONEPCC uses the UART communication channel on the USB Type-C port of the EVLONEx board. To configure ST-ONE (or ST-ONE MP) parameters through the CC line, ST-ONE (or ST-ONEMP) must be programmed as APPL_SETUP: disabled, USART_ebable (UART mapping), or CC1/CC2 - programming mode: enabled.Features
- Full reference design for USB Type-C to 6-way female Picoflex IDC flat Ribbon cable adapter with USB Type-C connector and 6-way Picoflex connector
- Useful to set ST-ONE and ST-ONEMP parameters through the UART channel when UART mapping is set on CC1/CC2
- 37.1mm x 13.4mm x 9.6mm (L x W x H) dimensions
- It is possible to communicate between ST-ONE (or ST-ONEMP) and STEVALPCC020V2 directly using the USB Type-C port of the EVLONEx board
Adapter Connection
Inilathala: 2023-03-29
| Na-update: 2023-04-06