STMicroelectronics L6981 Synchronous Step-down Converters

STMicroelectronics L6981 Synchronous Step-down Converters are easy-to-use synchronous monolithic step-down regulators capable of delivering up to 1.5A DC to the load. The L6981 offers a wide input voltage range that making it suitable for a broad range of applications.

The STM L6981 is offered in low consumption mode (LCM) and low noise mode (LNM) versions. The LCM maximizes the efficiency at light-load with a controlled output voltage ripple, so the device is suitable for battery-powered applications. In comparison, the LNM makes the switching frequency constant and minimizes the output voltage ripple for light load operations, meeting the specification for low noise-sensitive applications.

The L6981 Converters are based on a peak current mode architecture and are available in an SO8 package with internal compensation, minimizing design complexity and size.

Features

  • 3.5V to 38V operating input voltage
  • Output voltage from 0.85V to VIN
  • 1.5A DC output current
  • Internal compensation network
  • Two different versions: LCM for high efficiency at light-loads and LNM for noise sensitive applications
  • 2μA shutdown current
  • Internal soft-start
  • Enable
  • Overvoltage protection
  • Output voltage sequencing
  • Thermal protection
  • Synchronization to external clock for LNM devices
  • SO8 package

Applications

  • Designed for 24V buses industrial power systems
  • 24V battery powered equipment
  • Decentralized intelligent nodes
  • Sensors and always-on applications
  • Low noise applications

Videos

Block Diagram

Block Diagram - STMicroelectronics L6981 Synchronous Step-down Converters
Inilathala: 2021-02-10 | Na-update: 2023-05-25