STMicroelectronics M95M04 4-Mbit serial EEPROMs

STMicroelectronics M95M04 4-Mbit serial EEPROMs are organized as 524288 x 8 bits and are accessed through the SPI bus. These EEPROMs provide a supply voltage range from 1.8V to 5.5V and guarantee over -40°C to +85°C operating temperature range. STMicroelectronics M95M04 4-Mbit serial EEPROMs offer 512-bytes of identification page and it can be used to store sensitive application parameters that can be permanently locked in read-only mode.

Features

  • Compatible with SPI bus
  • Memory Array
    • 4MBit of EEPROM
    • 512bytes of page size
    • Additional identification page
  • Enhanced ESD protection
  • Packages
    • SO8N (M95M04-DRMN6TP)
    • TSSOP8 (M95M04-DRDW6TP)

Specifications

  • Write Time
    • Within 5ms byte write
    • Within 5ms page write
  • 10MHz max clock frequency
  • 1.8V to 5.5V single supply voltage
  • -40°C to +85°C operating temperature range
  • More than 4 million write cycles
  • More than 40-year data retention

Functional Block Diagram

Block Diagram - STMicroelectronics M95M04 4-Mbit serial EEPROMs
Inilathala: 2020-01-15 | Na-update: 2025-01-14