STMicroelectronics NUCLEO-F401RE Nucleo Development Board

STMicroelectronics NUCLEO-F401RE Nucleo Development Board is designed for the evaluation of STM32F401RET6 ARM Microcontrollers. This STM32 Nucleo board provides an affordable and flexible way for users to try out new concepts and build prototypes with the STM32 microcontroller, choosing from the various combinations of performance, power consumption, and features. This development board features an ARM Cortex M4 core and 32-bit bus width, while supporting USB interfaces (USB Type-A to Mini- or Micro-B cable). The STM32 Nucleo Boards weighs 1.76oz. and features an operating supply voltage of 3.3V, 5V, 7V, and 12V. This platform requires a Windows® (7, 8, and 10), Linux® 64-bit, or macOS® operating system.

Features

  • STM32 microcontroller in LQFP64 package
  • 1 user LED shared with Arduino™
  • 1 user and 1 reset push-buttons
  • 32.768kHz LSE crystal oscillator
  • Board expansion connectors:
    • Arduino™ Uno V3
    • ST morpho extension pin headers for full access to all STM32 I/Os
    • External SMPS experimentation dedicated connector (only available on '-P' suffixed boards)
  • Flexible power-supply options: ST-LINK USB VBUS or external sources
  • On-board ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability. Three different interfaces supported on USB: Mass storage, virtual COM port, and debug port
  • Comprehensive free software libraries and examples available with the STM32Cube MCU Package
  • Support of a wide choice of Integrated Development Environments (IDEs) including IAR™, Keil®, GCC-based IDEs, Arm® Mbed™
  • Arm® Mbed Enabled™ compliant (only for some Nucleo part numbers)
  • External SMPS to generate Vcore logic supply (only available on '-P' suffixed boards)
Inilathala: 2018-04-02 | Na-update: 2025-10-17