STMicroelectronics X-NUCLEO-OUT01A2 Digital Output Expansion Board
STMicroelectronics X-NUCLEO-OUT01A2 Digital Output Expansion Board is an industrial digital output expansion board for STM32 Nucleo boards and is based on ISO8200BQ solid state relay. This expansion board interfaces directly with the microcontroller on the STM32 Nucleo driven by GPIO pins and Arduino® R3 connectors. The X-NUCLEO-OUT01A2 expansion board offers an environment for evaluating the diagnostic and driving proficiencies of ISO8200BQ in a digital output module connected to 0.7A industrial loads. This expansion board can connect to NUCLEO-F401RE and NUCLEO-G431RB STM32 Nucleo development boards. The X-NUCLEO-OUT01A2 expansion board is CE-certified, RoHS compliant, and China RoHS compliant.Features
- Based on the ISO8200BQ octal high-side switch, which features:
- 10.5V to 36V operating voltage range
- Low power dissipation (RON(MAX) = 240mΩ)
- Up to 0.7A per channel process side operating current
- Direct (jitter<20µs) and synchronous (jitter<6µs) control modes
- Fast decay for inductive loads
- Undervoltage lock-out
- Overload and overtemperature protections
- Loss of ground protection
- TFQFPN32 package
- Process and logic supply rails reverse polarity protections
- Compatible with STM32 Nucleo development boards
- Equipped with Arduino® UNO R3 connectors
- RoHS and China RoHS compliant
- CE certified
Specifications
- 11V (J10 open) to 33V (J9 closed) application board process side operating voltage range
- 10.5V (J10 closed) to 36V (J9 open) process side extended operating voltage range
- Green LEDs for outputs on/off status (J6 and J7 close 1-2, 3-4, 5-6, and 7-8)
- Red LED for common overheating and communication error diagnostic (J3 close 1-2)
- Yellow LED for output enables status signalization (J3 close 5-6)
- Direct control mode (J1 and J2 closed, SW37 close 2-3, and SW36 close 1-2)
- Synchronous control mode (J1 and J2 open, SW37 close 2-3, and SW36 close 2-3)
Board Overview
Additional Resource
Inilathala: 2023-07-26
| Na-update: 2023-08-02