STMicroelectronics P-NUCLEO-53L3A2 Expansion Pack
STMicroelectronics P-NUCLEO-6180A1 Expansion Pack is an evaluation platform that provides an introduction to the VL53L3CX time-of-flight (ToF) ranging sensor, combined with the powerful STM32F401RE microcontroller. STMicroelectronics P-NUCLEO-6180A1 Expansion Pack includes the X-NUCLEO-53L3A2 expansion board and the NUCLEO-F401RE Nucleo development board. The NUCLEO-F401RE board offers a cost-effective and flexible way for users to try out ideas and design prototypes.Features
- X-NUCLEO-53L3A2 expansion board
- VL53L3CX ToF ranging sensor with multi-target detection
- 0.25mm, 0.5mm, and 1.0mm spacers to simulate air gaps
- 2 different cover windows
- To easily integrate multiple VL53L3CX devices into devices, 2 VL53L3CX-SATEL breakout boards can be connected to expansion board
- Compatible with STM32 Nucleo board family
- Equipped with Arduino UNO R3 connector
- RoHS compliant
- NUCLEO-F401RE board
- STM32 microcontroller in LQFP64 package
- Arduino™ Uno V3
- ST morpho extension pin headers for full access to all STM32 I/Os
- Power management access point
- Onboard ST-LINK/V2-1 debugger/programmer with USB
- Supports wide choice of integrated development environments (IDEs), including IAR™, Keil®, GCC-based IDEs, and Arm® Mbed™
Inilathala: 2020-03-31
| Na-update: 2025-01-19