STMicroelectronics STEVAL-MKI109D Evaluation Board
STMicroelectronics STEVAL-MKI109D Evaluation Board is designed to monitor the behavior of ST MEMS sensors. The STMicroelectronics STEVAL-MKI109D accelerates time-to-market and optimizes product performance. It is compatible with ST MEMS adapter boards and supports I2C, I3C, SPI, and TDM interfaces, enabling high data output rates. Powered by a high-performance STM32H563ZI microcontroller, it features flexible power management with software-adjustable circuitry, allowing sensor supply voltage settings from 0V to 3.6V to replicate real-world operating conditions.
Features
- Plug and play rapid evaluation of the ST MEMS sensor
- Compatible with all available ST MEMS DIL24 adapter boards
- PC-based evaluation software with a user-friendly graphical interface
- Full support of I2C, I3C, SPI, and TDM data modes
- Software-adjustable power circuitry to set sensor supply voltage from 0V to 3.6V on VDD and VDDIO pins of DIL24
- Online current consumption measurement
- Firmware update via USB
- Can be used with PC software like MEMS Studio GUI to manage and analyze MEMS sensor data
- SD card slot (SD card not included)
- USB Type-C® connector
- RoHS compliant
- CE Certified
- Applications include industrial sensors
Videos
Schematic
Inilathala: 2024-12-10
| Na-update: 2026-01-28