STMicroelectronics STEVAL-VP318L1F Converter Evaluation Board
STMicroelectronics STEVAL-VP318L1F Converter Evaluation Board is a reference design that implements a 15V, 18W SSR isolated flyback converter developed for general-purpose applications operating from 85VAC to 265VAC. This design is built around the VIPer318L off-line high-voltage converter from the VIPerPlus family. This family comes with 800V avalanche-rugged Power MOSFET, PWM current-mode control, fixed 60kHz switching frequency with jittering to satisfy electromagnetic disturbance regulations, and burst mode for light load management.The board features a small size, minimal BOM, high efficiency, low standby consumption, and tight line/load regulation over the entire input and output range. Input overvoltage and undervoltage protections with separate and settable trigger thresholds are available on the respective OVP and UVP pins.
Features
- 85VAC to 265VAC universal input mains range
- 50/60Hz frequency
- 15V output voltage
- 1.2A output current
- <55mW at 230VAC stand-by mains consumption
- >85% average efficiency
- Tight line/load regulation over the entire input and output range
- Meets IEC55022 Class B conducted EMI even with reduced EMI filter, thanks to the frequency jittering feature
- RoHS compliant
- WEEE compliant
Applications
- Industrial and consumer power supplies
- Internet of Things (IoT) and smart home devices
- LED lighting
- Industrial control and automation
- Communications equipment
- Low power chargers
Inilathala: 2020-10-05
| Na-update: 2025-01-06