STMicroelectronics STH13N120K5-2AG N-Channel Power MOSFET

STMicroelectronics STH13N120K5-2AG N-Channel Power MOSFET features MDmesh K5 technology based on an innovative proprietary vertical structure. This STMicroelectronics MOSFET dramatically reduces on-resistance and offers ultra-low gate charge for applications requiring superior power density and high efficiency. The device is AEC-Q101 qualified and Zener protected.

Features

  • AEC-Q101 qualified
  • Low RDS(on) x area
  • Leading figure of merit (FoM)
  • Ultra-low gate charge
  • 100% avalanche tested
  • Zener-protected
Inilathala: 2019-12-05 | Na-update: 2024-02-12