STMicroelectronics STM32F7 32-Bit MCU+FPU

STMicroelectronics STM32F7 32-Bit MCU+FPU are based on the high-performance Arm Cortex®-M7 32-bit RISC core. The Cortex-M7 core operates at up to 216MHz frequency and features a single floating point unit (SFPU) precision. SFPU supports all ARM single-precision data-processing instructions and data types. STMicroelectronics STM32F7 FPU also implements a full set of DSP instructions and a memory protection unit (MPU) to enhance application security.

Features

  • Up to four I2Cs
  • Six SPIs, three I2S in half-duplex mode
  • To achieve audio class accuracy, the I2S peripherals can be clocked via a dedicated internal audio PLL or via an external clock to allow synchronization
  • Four USARTs plus four UARTs
  • A USB OTG full-speed and a USB OTG high-speed with full-speed capability (with the ULPI)
  • Three CANs
  • Two SAI serial audio interfaces
  • Two SDMMC host interfaces
  • Ethernet and camera interfaces
  • LCD-TFT display controller
  • Chrom-ART Accelerator™
  • SPDIFRX interface
  • HDMI-CEC

Comparison

Chart - STMicroelectronics STM32F7 32-Bit MCU+FPU

Videos

Inilathala: 2015-06-08 | Na-update: 2022-03-11