STMicroelectronics STPSC20G12 Silicon Carbide Power Schottky Diodes

STMicroelectronics STPSC20G12 Silicon Carbide Power Schottky Diodes are available in a DO-247 package with long leads. The STMicroelectronics STPSC20G12 is manufactured using a silicon carbide substrate. The wide band-gap material allows the design of a low VF Schottky diode structure with a 1200V rating. Thanks to the Schottky construction, no recovery is shown during turn-off, and ringing patterns are negligible. The minimal capacitive turn-off behavior is independent of temperature.

Features

  • None or negligible reverse recovery
  • Switching behavior independent of temperature
  • Robust high-voltage periphery
  • Operating Tj from -55°C to 175°C
  • Avalanche energy rated
  • ECOPACK2 compliant component

Applications

  • Solar inverter
  • Boost PFC
  • Air conditioning equipment
  • UPS power supply
  • Telecom/server power equipment
  • HEV/EV OBC (on board battery chargers)
  • EV charging station
Inilathala: 2023-04-03 | Na-update: 2024-12-27