STMicroelectronics TSB611/TSB612 Low Power Operational Amplifiers
STMicroelectronics TSB611/TSB612 Low Power Operational Amplifiers (Op Amps) offer an extended supply voltage operating range and rail-to-rail output. These also provide an excellent speed/power consumption ratio with a 560kHz gain-bandwidth product while consuming less than 125μA per amplifier at 36V supply voltage. The TSB611/TSB612 operate over a wide temperature range from -40°C to 125°C making this device ideal for industrial and automotive applications. Due to the small package size, the TSB611/TSB612 can be used in applications where space on the board is limited. The STMicroelectronics TSB611/TSB612 can reduce the overall cost of the PCB.Features
- 1mV max low offset voltage
- 125μA max. per amplifier at 36V low current consumption
- 2.7V to 36V wide supply voltage
- 560kHz typ. gain-bandwidth product
- Unity gain stable
- Rail-to-rail output
- Input common-mode voltage includes ground
- 4kV HBM high tolerance to ESD
- -40°C to 125°C extended temperature range
- Automotive qualification
Applications
- Industrial
- Power supplies
- Automotive
Inilathala: 2021-08-19
| Na-update: 2023-08-28