STMicroelectronics TSV781 & TSV782 Unity-Gain-Stable Amplifiers

STMicroelectronics TSV781 and TSV782 Unity-Gain-Stable Amplifiers are 30MHz-bandwidth unity-gain-stable amplifiers. The TSV78x features a rail-to-rail input stage and a slew rate of 20V/µs. The amplifiers are ideal for low-side current measurement and operate from 2.0V to 5.5V with a single supply. The devices are fully specified on a load of 47pF for easy usage as an A/D converter's input buffer. The TSV78x series offers rail-to-rail input and output, excellent speed/power consumption ratio, and 30MHz gain bandwidth product while consuming just 3.3mA at 5V.

Features

  • Gain bandwidth product 30MHz, unity gain stable
  • Slew rate 20V/µs
  • Low input offset voltage 50µV typ., 200µV max
  • 2pA typ. low input bias current
  • Low input voltage noise density 7nV/√Hz @ 10kHz
  • 2.0V to 5.5V wide supply voltage range
  • Rail-to-rail input and output
  • -40°C to +125°C extended temperature range
  • Automotive grade version available
  • Benefits
    • Accuracy of measurement virtually unaffected by noise or input bias current
    • Signal conditioning for high frequencies

Applications

  • High bandwidth low-side and high-side current sensing
  • Photodiode transimpedance amplification
  • A/D converter's input buffers
  • Power management in solar-powered systems
  • Power management in HEV and EV

Pin connections

Location Circuit - STMicroelectronics TSV781 & TSV782 Unity-Gain-Stable Amplifiers
Inilathala: 2022-08-18 | Na-update: 2025-10-23