STMicroelectronics VN9008AJ Evaluation Board
STMicroelectronics VN9008AJ Evaluation Board offers convenience and efficiency in a compact package. The STMicroelectronics VN9008AJ is designed using ST VIPower M09 technology. This single-channel driver comes pre-assembled with the VN9008AJ high-side driver, ready for direct connection. With a minimum onboard set of electrical components, the EV-VN9008AJ eliminates the need for additional effort in external component design and connection, making it a highly user-friendly option for automotive grounded load needs. Additionally, with its 3V and 5V CMOS compatibility and protection and diagnostic features, the EV-VN9008AJ provides a secure and reliable driving solution housed in a PowerSSO-16 package.Features
- Extreme low-voltage operation for deep-cold cranking applications (compliant with LV124, revision 2013)
- General
- Single-channel smart high-side driver with current-sense analog feedback
- Very low standby current
- Compatible with 3V and 5V CMOS outputs
- Current-sense diagnostic functions
- Multiplexed analog feedback of load current with high-precision proportional current mirror
- Overload and short-to-ground (power limitation) indication
- Thermal shutdown indication
- OFF-state open-load detection (with external pull-up)
- Output short to VCC detection
- Sense enable/disable
- Protections
- Undervoltage shutdown
- Overvoltage clamp
- Load current limitation
- Self-limiting of fast thermal transients
- Configurable latch-off on overtemperature or power limitation with the dedicated fault reset pin
- Loss of ground and loss of VCC
- Reverse battery through self turn-on
- Electrostatic discharge protection
Applications
- Smart power distribution
- Automotive headlamps
- Heating systems
- DC motors
- Relay replacement and high-power resistive and inductive actuators
- Protected supply for ADAS systems like radars and sensors
Connections
Inilathala: 2023-02-13
| Na-update: 2023-03-02