STMicroelectronics ESDA5WY Automotive Unidirectional ESD Protection
STMicroelectronics ESDA5WY Automotive Dual Unidirectional ESD Protection is an automotive unidirectional transient voltage suppressor (TVS) developed for harsh environments. The TVS protects sensitive electronics from damage or latch-up due to electrical overstress (EOS), lightning surge, and ESD without aging effect and performance drifts.The STMicro ESDA5WY ESD can advantageously replace MOV (metal oxide varistor) or MLV (multilayer varistor) and zener diodes, which are optimized for voltage regulation. The ESDA5WY is an ideal option for high-reliability and quality systems.
The device is housed in a small SOT323-3L (Jedec SC-70) with a 2.1mm x 2.0mm footprint, suitable for space-constrained applications.
Features
- Complies with the following standards
- J-STD-020 MSL level 1 and UL94, VO
- IPC7531 footprint and JEDEC registered package
- ISO 10605 - C = 150pF, R = 330Q
- ±30kV (air discharge)
- ±25kV (contact discharge)
- ISO 10605 - C = 330pF, R = 330Q
- ±30kV (air discharge)
- ±20kV (contact discharge)
- ISO 7637-3
- Pulse 3a at -150V; pulse 3b at +150V
- Pulse 2a at +/- 85V
- AEC-Q101 qualified
- Dual-line unidirectional ESD and EOS protection
- Very low leakage current at VRM (IR < 50nA)
- 175W peak pulse power (8/20µs)
- High ESD protection level up to 25kV
- Fast turn-on and low clamping voltage
- 175°C Operating Tj max
- SOT 323-3L package
- ECOPACK2 RoHS compliant component
Applications
- Microcontrollers and integrated circuit (SBC, DSP) low speed and power lines
- MOSFET gate protection
- Switches and buttons
- Audio lines
- I2C, SPI communication bus
Typical Application
Inilathala: 2024-09-06
| Na-update: 2024-09-10