STMicroelectronics SMB SM6TY 600W Transil™

STMicroelectronics SMB SM6TY 600W Transil series has been designed to protect sensitive automotive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according to ISO 10605. The planar technology makes this device compatible with high-end circuits where low leakage current and high junction temperature are required for reliability and stability. SM6TY are packaged in SMB (SMB footprint by IPC 7531 standard).

Features

  • Peak pulse power
    • 600W (10/1000μs)
    • 4kW (8/20μs)
  • Stand-off voltage ranges from 6V to 70V
  • Unidirectional and bidirectional types
  • Low leakage current
    • 0.2μA at 25°C
    • 1μA at 85°C
  • Operating Tj max
    • 150°C
  • High power capability at Tj max
    • 515W (10/1000μs)
  • JEDEC registered package outline
  • Resin meets UL 94, V0
  • AEC-Q101 qualified
  • Complies with the following standards
    • ISO 10605, C = 150pF, R = 330Ω
      • 30kV (air discharge)
      • 30kV (contact discharge)
    • ISO 10605, C = 330pF, R = 330Ω
      • 30kV (air discharge)
      • 30kV (contact discharge)
    • ISO 7637-21
      • Pulse 1: VS= -100V
      • Pulse 2a: VS= 50V
      • Pulse 3a: VS= -150V
      • Pulse 3b: VS= 100V
Inilathala: 2019-02-20 | Na-update: 2024-02-02