STMicroelectronics STEVAL-LEOPOL1V1 Evaluation Board
STMicroelectronics STEVAL-LEOPOL1V1 Evaluation Board was developed and optimized for a typical LEOPOL1 application. The LEOPOL1 is a single-phase, step-down monolithic switching regulator with a high-precision internal voltage reference and integrated power MOSFETs for synchronous conversion.The STMicro LEOPOL1 regulator converts a 3V to 12V input voltage to a 0.8V to (0.85 x VIN) output voltage. The controller is based on a peak current mode architecture, ensuring a fast load transient response and stable switching frequency. An embedded integrator compensates for the DC voltage error due to the output voltage ripple.
Features
- 5.0V input operating voltage
- 1.2V output voltage
- Output current up to 5A
- 2.5V enable input voltage
- 500kHz switching frequency
- 10A output overcurrent protection
- Easy synchronization with 180° out-of-phase management (up to two ICs)
Applications
- Space applications
- Rad-Hard solutions
- Power systems
Overview
Inilathala: 2025-07-19
| Na-update: 2025-07-30