STMicroelectronics STGWA30IH160DF2 1600V IH2 Series IGBT

STMicroelectronics STGWA30IH160DF2 1600V IH2 series IGBT was created by implementing an advanced proprietary trench gate field-stop structure. The performance is optimized both in conduction and switching losses for soft commutation. A freewheeling diode with a low forward voltage drop is included. The STMicro STGWA30IH160DF2 is specifically designed to maximize efficiency for any resonant and soft-switching applications. The device is available in a TO-247 long lead package.

Features

  • Designed for soft-commutation
  • TJ = 175°C maximum junction temperature
  • VCE(sat) = 1.77V (typ.) at IC = 30A
  • Minimized tail current
  • Tight parameter distribution
  • Low thermal resistance
  • Very low drop and soft recovery co-packaged diode
  • Positive VCE(sat) temperature coefficient
  • TO-247 long lead package

Applications

  • Induction heating
  • Microwave ovens
  • Resonant converters

Typical Application

Application Circuit Diagram - STMicroelectronics STGWA30IH160DF2 1600V IH2 Series IGBT
Inilathala: 2025-05-15 | Na-update: 2025-05-22