Amphenol / SV Microwave High-Frequency RF Cable Assemblies

Amphenol / SV Microwave High-Frequency RF Cable Assemblies feature a DC to 65GHz frequency range and continued, reliable performance after repeated usage. These assemblies offer low solder wicking and high flexibility, allowing for tight bends behind the cable ferrule. Typical applications for Amphenol High-Frequency RF Cable Assemblies include the Internet of Things (IoT), 5G wireless infrastructure, RF test and measurement, short cable runs, and more.

Features

  • Low solder wicking
  • High flexibility for tight bends behind the cable ferrule
  • Continued, reliable performance after repeated usage
  • DC to 65GHz frequency range
  • Fits all standard interfaces, including SMA, 2.92mm, 2.4mm, SMP, SMPM, and SMPS

Applications

  • IoT
  • 5G wireless infrastructure
  • Short cable runs where space and weight are at a premium
  • Runs where high flexibility and low loss are required
  • Lab test cables and low-loss rugged applications up to 65GHz
  • RF test and measurement

Videos

Inilathala: 2019-01-23 | Na-update: 2024-08-20