EPCOS / TDK PiezoBrush PZ3-c Evaluation Kit
EPCOS / TDK PiezoBrush PZ3-c Evaluation Kit provides an easy-to-use platform for exploring the PiezoBrush PZ3-c's capabilities, testing its firmware, and prototyping designs. This kit offers a sample code to help developers get started, low power, high efficiency, and no magnetic fields. The PiezoBrush PZ3-c kit gives a first impression of a cold plasma solution, showing how the communication with the control of the PiezoBrush PZ3-c integration components works and providing an example integration using an STM32 controller and display. EPCOS / TDK PiezoBrush PZ3-c Evaluation Kit offers a 24VDC ±0.5V supply voltage, 15W maximum power consumption, and a +10°C to +40°C operating temperature range.Features
- Easy-to-use platform
- Sample code to help developers to get started
- Low power
- High efficiency
- No magnetic fields
Applications
- Shows how communication with the control of PiezoBrush PZ3-c integration components work
- Provides example integration using STM32 controller and display
Specifications
- Scope of Delivery
- PiezoBrush PZ3-c driver board
- PiezoBrush PZ3-c adapter board
- PiezoBrush PZ3-c evaluation board
- PiezoBrush PZ3 standard module
- 15-pin FFC cable
- 9-pin FFC cable
- Power supply
- USB-A to micro-USB-B cable
- 24VDC ±0.5V supply voltage
- 3.3VDC ±0.1V IO pin voltage
- 15W maximum power consumption
- 2.8" display, 240 x 320 pixels
- 15 pulses/rotation rotary encoder
- +10°C to +40°C operating temperature range
Inilathala: 2024-09-30
| Na-update: 2024-10-01