TDK MHQ-P High-Frequency Circuit Ceramic Inductors
TDK MHQ-P High-Frequency Circuit Ceramic Inductors use unique ceramic material and configuration to realize high Q characteristics equivalent to that of air core wound inductors. The multilayer method allows for a lineup with fine increments of inductance. The TDK MHQ-P High-Frequency Circuit Ceramic Inductors are used in general electronic equipment, including AV equipment, telecommunications equipment, home appliances, amusement equipment, computer equipment, personal equipment, office equipment, measurement equipment, and industrial robots.Applications
- Smartphones
- Tablet terminals
- High-frequency modules (Pas, VCOs, FEMs, etc.)
- BLUETOOTH®
- W-LAN
- UWB
- Tuners and other high-frequency circuits for the mobile communication industry
Specifications
- 200pH to 560nH inductance range
- 70mA to 1.2A maximum DC current range
- 30mΩ to 10.6Ω maximum DC resistance range
- 8 to 23 minimum Q range
- 510MHz to 20GHz SRF
- -55°C to +125°C temperature range
- Ceramic core
- 01005, 0201, 0402 case sizes
- AEC-Q200 qualified
- Halogen-free and RoHS compliant
Recommended Reflow Profile
Inilathala: 2016-05-05
| Na-update: 2023-11-07