TE Connectivity / Linx Technologies ANT-W63-CW-RCS WiFi® 6/6E/7 Antennas
TE Connectivity / Linx Technologies ANT-W63-CW-RCS WiFi® 6/6E/7 Right-Angle Whip antennas are compact monopole antennas designed for WiFi 6/6E/7 applications in the 2.4GHz, 5GHz, and 6GHz bands. These antennas come with a length of 54mm and may be used with metallic and non-metallic enclosures. The right-angle rotating design of the antennas allows them to be well-positioned for optimum performance. The ANT-W63-CW-RCS right-angle antennas connect via an SMA plug (male pin) or RP-SMA plug (female socket) connector. These right-angle whip antennas offer a 50Ω impedance, 5W maximum power, and operate between -20°C to 85°C temperature range. Typical applications include sensing and remote monitoring, Internet of Things (IoT) devices, and smart home networking.Features
- Rotating base allows for optimal positioning
- Connects through an SMA plug (male pin) or RP-SMA plug (female socket) connector
Specifications
- Performance at 2.4GHz to 2.485GHz:
- 2.2 ≥ VSWR (maximum)
- 7.7dBi peak gain
- 42% efficiency
- Performance at 5.150GHz to 5.850GHz:
- 2.2 ≥ VSWR (maximum)
- 5.4dBi peak gain
- 72% efficiency
- Performance at 5.925GHz to 7.125GHz:
- 2.7 ≥ VSWR (maximum)
- 6dBi peak gain
- 71% efficiency
- 50Ω impedance
- Omnidirectional radiation
- Linear polarization
- 5W maximum power
- 1/4-wave wavelength
- 54mm x 9.4mm dimensions
- 8.4g weight
- -20°C to 85°C operating temperature range
Applications
- WiFi/WLAN coverage:
- WiFi 7 (802.11be)
- WiFi 6E (802.11ax)
- WiFi 6 (802.11ax)
- WiFi 5 (802.11ac)
- WiFi 4 (802.11n)
- 802.11b/g
- 2.4GHz ISM:
- Bluetooth®
- ZigBee®
- U-NII bands 1-8
- Internet of Things (IoT) devices
- Smart home networking
- Sensing and remote monitoring
Dimensional Diagram
Inilathala: 2022-10-06
| Na-update: 2023-07-24