TE Connectivity / Schaffner Power Line Filters for Medical Devices
TE Connectivity / Schaffner Power Line Filters for Medical Devices pass the desired input of 50/60Hz power frequency and block the flow of "noise." All filters provide a high conducted attenuation performance (based on chokes with high-saturation resistance or high-permeable core material) and great thermal behavior. TE Connectivity / Schaffner Power Line Filters for Medical Devices meet IEC61000-4-2 ESD, IEC61000-4-3 radiated susceptibility, and IEC61000-4-8 magnetic field requirements.Additional Resource
View Results ( 252 ) Page
| Numero ng Piyesa | Datasheet | Rating ng Current | Leakage Current | Rating ng Voltage |
|---|---|---|---|---|
| FN3025HP-50-72 | ![]() |
50 A | 410 uA | 520 VAC |
| FN3026HP-40-71 | ![]() |
40 A | 400 uA | 520 VAC |
| FN3268-55-34 | ![]() |
55 A | 2.6 mA | 520 VAC |
| FN2200B-25-33 | ![]() |
25 A | 1.2 kVDC | |
| FN3288HV-50-53-C36-R65 | ![]() |
50 A | 12.4 mA | 760 VAC |
| FN2010B-3-07 | ![]() |
3 A | 0 A | 250 VAC |
| FN3287-40-33-C33-R65 | ![]() |
40 A | 4.87 mA | 530 VAC |
| FN2030BZ-16-06 | ![]() |
16 A | 0 A | 250 VAC |
| FN3268-7-44 | ![]() |
7 A | 2.5 mA | 520 VAC |
| FN3287-25-33-C33-R65 | ![]() |
25 A | 4.87 mA | 530 VAC |
Inilathala: 2019-02-18
| Na-update: 2025-04-22