TE Connectivity 6.0mm Centerline GRACE INERTIA Connectors

TE Connectivity's (TE) 6.0mm Centerline GRACE INERTIA Connectors offer an error-proofing, locking design for wire-to-board connections up to 10A for 2 and 3 position configurations in a space-saving 6.0mm centerline pitch. These connectors are designed to prevent contact between receptacle contacts and header contacts when improper mating occurs. This design utilizes inertia force that assists in mating the connector, thus preventing half mating. TE's 6.0mm pitch delivers medium power connections in a compact design. Applications for TE 6.0mm Centerline GRACE INERTIA Connectors include home appliances, HVAC systems, and industrial equipment. 

Features

  • Design assurance for preventing header pin deformation when improper insertion happens
  • Inertia locking mechanism helps prevent connectors from being disconnected during movement or transportation
  • Creates an audible click that assures mating
  • Latch securely locks mated halves together
  • Compact size reduces necessary space on a PC board

Applications

  • Household appliances
  • Industrial machinery
  • HVAC commercial building equipment
Inilathala: 2016-02-04 | Na-update: 2022-03-11