TE Connectivity / Entrelec Printable Continuous Strip Labels

TE Connectivity's (TE) / Entrelec Printable Continuous Strip Labels offer the fast identification of ENTRELEC terminal block assemblies and electrical components. These labels provide a high-quality and long-lasting print as well as flexibility, enabling users to design custom-length markers from 5mm to 20m via TE WinTotal software. The continuous-format labels can cover up to 4000 ENTRELEC terminal blocks per strip and are thermal transfer printable with TE's printers. The MC-strip variant is made from permanent acrylic adhesive and polypropylene, while the RC-strip and CP-strip labels are made from rigid PVC. TE / Entrelec Printable Continuous Strip Labels meet REACH, RoHS, and UL 94 standards and are designed to save time and ribbon, making them ideal for electrical, industrial, HVAC, and automation applications.

Features

  • Fast identification of ENTRELEC terminal block assemblies or electrical components
  • High-quality and long-lasting print
  • Thermal transfer printable with TE’s printers
  • Continuous format
  • Can cover up to 4000 ENTRELEC terminal blocks per strip
  • Roll of 20m length, offering user flexibility to design custom-length markers from 5mm to 20m via TE WinTotal software
  • 100% roll material used, narrow ribbon of 25mm width and reduced plastic packaging for environmentally friendly product design
  • Convenient packing, including dust protection for the strips
  • Saves time and ribbon
  • Two strips across the web
  • Permanent acrylic adhesive strip
  • Fast ENTRELEC SNK terminal block assembly identification

Applications

  • Electrical
  • Industrial
  • HVAC
  • Automation

Specifications

  • Mechanical
    • MC-strips: ENTRELEC SNK terminal blocks fit
    • RC-strip: ENTRELEC SNA and SNACompact terminal blocks fit
    • CP-strip: PLHA label holder fit
  • Material
    • MC-strip: permanent acrylic adhesive and polypropylene
    • RC-strip and CP-strip: rigid PVC
  • Standards
    • REACH
    • RoHS
    • UL 94
  • Operation temperature range
    • MC-strip: -40°C to +150°C
    • RC-strip and CP-strip: -40°C to +85°C
Inilathala: 2024-01-08 | Na-update: 2024-01-12