Teledyne LeCroy T3PM1100 Digital Power Meter

Teledyne LeCroy T3PM1100 Digital Power Meters are capable of simultaneous measurement and readout of multiple values at once. These power meters utilize separate inputs for current and voltage for simultaneous display on the large 5" TFT LCD display. Teledyne LeCroy T3PM1100 Digital Power Meters are capable of measuring voltages up to 600V, and currents up to 20A, with an input bandwidth from DC to 100KHz.

Features

  • 5" large TFT LCD display
  • Two numerical display modes
  • Waveform display of various parameters
  • Automatic level-changing feature
  • External current sensor input
  • USB, LAN, and RS-232C standard interfaces
  • 3-year warranty

Applications

  • R&D
  • Design
  • Engineering verification
  • Education

Front and Back Panels

Teledyne LeCroy T3PM1100 Digital Power Meter
Inilathala: 2022-06-08 | Na-update: 2022-07-11