Teltonika TSW210 Industrial Unmanaged Switches
Teltonika TSW210 Industrial Unmanaged Switches are equipped with eight Gigabit Ethernet ports with speeds of up to 1000Mbps and two SFP ports for long-range fiber-optic communication. These switches comply with IEEE 802.3, IEEE 802.3u, and 802.3az standards and support auto MDI/MDIX crossover. The units have a two-pin industrial DC power socket with an input voltage range of 7VDC to 57VDC and power consumption of 1.03W idle and 3.71W maximum. The rugged aluminum housing with DIN-rail and surface-mounting options is ideal for industrial settings. Ideal applications for TSW210 switches include energy and utilities as well as industrial and automation.Features
- Designed for centralizing resources into one unit
- Durable, rugged aluminum housing
- DIN-rail and surface-mounting options
- Compliance with IEEE 802.3, IEEE 802.3u, and 802.3az standards
- Supports auto MDI/MDIX crossover
Applications
- Energy and utilities
- Industrial and automation
Specifications
- Interface
- 8 x Gigabit Ethernet ports with speeds of up to 1000Mbps
- 2 x SFP ports for long-range fiberoptic communication
- 2-pin industrial DC power socket
- 7VDC to 57VDC input voltage range
- 1.03W idle power consumption, 3.71W maximum
- IP30 ingress protection rating
- 132mm x 44.2mm x 95.1mm dimensions
- -40°C to +75°C operating temperature range
Videos
Front View
Additional Resources
For support and assistance, please reach out to Mouser's Technical Support team at https://www.mouser.com/contact/.
Inilathala: 2022-08-24
| Na-update: 2025-05-21