Texas Instruments DLPC7540 DLP Digital Display Controller
Texas Instruments DLPC7540 DLP Digital Display Controller is for the 4K UHD and 1080p display chipsets, which comprises of DLPC7540 controller, DLP471TE, DLP471NE, DLP650TE or DLP651NE DMDs, and DLPA100 Power and Motor driver. This solution targets display systems that require high resolution and high brightness in a small form factor. To ensure reliable operation, the Texas Instruments DLPC7540 controller must always be used with the DLP471TE, DLP471NE, DLP650TE, or DLP651NE DMDs, and the DLPA100 power management integrated circuit in each application.Features
- DLPC7540 controller using DLP471TE, DLP471NE, DLP650TE or DLP651NE digital micromirror device (DMD) supports
- Up to 4K UHD at 60Hz
- Up to 1080p at 240Hz (2D) and 120Hz (3D)
- Provides single V-by-One HS video input port with one, two, four, or eight lanes
- Up to 600MHz Pixel clock support
- Up to 3.0Gbps input transmission rate
- Two OpenLDI (FPD-Link I) video input ports with 6-lanes (5 data) per port
- Input formats supported
- RGB, YCbCr, and ICtCp
- 4:4:4, 4:2:2, 4:2:0
- Internal Arm® Cortex®-R4F processor with FPU
- 88 configurable GPIOs
- Programmable PWM generator
- Programmable capture and delay timers
- USB 2.0 high-speed OTG controller
- SPI primary/secondary controllers
- I2C primary/secondary controllers
- UART and interrupt controllers
- Warping engine
- Improved 1D, 2D, and 3D keystone correction
- Optical distortion correction (radial and lateral color distortion e.g. for short throw)
- Warping (multi-point manual warp and full warp map access 62x32 points)
- Blending (manual blending and full blending map access 63x32 points)
- Additional image processing
- DynamicBlack
- TI DLP BrilliantColor™
- HDR10 (PQ and HLG) support
- Frame rate conversion
- Color coordinate adjustment
- White color temperature adjustment
- Programmable degamma
- Spatial-temporal multiplexing
- Integrated support for 3-D display
- Splash screen display and capture
- Integrated 2G-bit frame memory eliminates the need for external high-speed memory
- External memory support
- Parallel flash for µP and PWM sequences
- Secondary Flash for Splash Capture, Warping
- System control
- DMD power and reset driver control
- DMD horizontal and vertical image flip
- JTAG boundary scan test support
- LED, RGB Laser, and Laser Phosphor illuminations
Applications
- Enterprise projector
- Laser TV
- Smart projector
- Digital signage
Functional Block Diagram
Inilathala: 2021-05-26
| Na-update: 2022-03-11