Texas Instruments DRV8410EVM Evaluation Module

Texas Instruments DRV8410EVM Evaluation Module is engineered to evaluate the DRV8410 dual H-bridge driver. The DRV8410 is a dual H-bridge motor driver that can drive one or two DC brush motors, one stepper motor, solenoids, or other inductive loads.    

The TI DRV8410EVM Evaluation Module incorporates an MCU and a graphical user interface (GUI) to control the motor driver easily. The DRV8410EVM provides all the required tools and software to begin spinning motors immediately and speed the motor driver evaluation.

 

 

Features

  • Operating voltage from 1.65V to 12V
  • Output current capability of 2.5A peak per channel
  • Integrated current regulation and sensing using a power sense resistor
  • Signal header with removable shunts to disconnect onboard MCU from motor driver to control driver with external MCU
  • Onboard eZ-FET lite circuit, open source onboard debugger for easy programming of the MCU

Kit Contents

  • USB A male to micro B male cable

PCB Layout

Texas Instruments DRV8410EVM Evaluation Module
Inilathala: 2022-12-19 | Na-update: 2022-12-22