Toshiba TLP348x Optocoupler Photorelays
Toshiba TLP348x Optocoupler Photorelays consists of a photo MOSFET that is optically coupled to an infrared Light Emitting Diode (LED). These photorelays feature a very small ON-state resistance and a high ON-state switching current ranging from 2A to 4.5A. The Toshiba TLP348x photorelays are ideally used in Automatic Test Equipment (ATE), measuring instruments, high-speed logic IC testers, and high-speed memory testers. These devices are halogen-free and are housed in a P-SON4 package.Features
- TLP3480 photorelays:
- 25mΩ (typical) and 50mΩ (max) ON-state resistance
- 4.5A (max) ON-state current
- 30V (min) OFF-state output terminal voltage
- TLP3481 photorelays:
- 45mΩ (typical) and 100mΩ (max) ON-state resistance
- 3A (max) ON-state current
- 60V (min) OFF-state output terminal voltage
- TLP3482 photorelays:
- 200mΩ (max) ON-state resistance
- 2A (max) ON-state current
- 100V (min) OFF-state output terminal voltage
- 3mA (max) trigger LED current
- 500Vrms (min) isolation voltage
- Normally opened (1-Form-A)
- Halogen-free
Applications
- Automatic Test Equipment (ATE)
- Measuring instruments
- High-speed logic IC testers
- High-speed memory testers
Internal Circuit
View Results ( 3 ) Page
| Numero ng Piyesa | Datasheet | If - Forward Current | Vf - Forward Voltage | Voltage ng Isolation | Pd - Power Dissipation | Uri ng Output | Maselan sa Moisture | Minimum na Operating Temperature | Maximum na Operating Temperature | RoHS - Mouser | Packaging | Package / Case |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TLP3482(TP,E | ![]() |
5 mA | 1.2 V | 500 Vrms | 50 mW | Photo MOSFET | Yes | - 20 C | + 85 C | Y | Reel | P-SON-4 |
| TLP3480(TP,E | ![]() |
5 mA | 1.2 V | 500 Vrms | 50 mW | Photo MOSFET | Yes | - 20 C | + 85 C | Y | Reel | P-SON-4 |
| TLP3481(TP,E | ![]() |
5 mA | 1.23 V | 500 Vrms | 50 mW | Photo MOSFET | Yes | - 20 C | + 85 C | Y | Reel | P-SON-4 |
Inilathala: 2020-08-11
| Na-update: 2024-11-20