NXP Semiconductors LPCXpresso55S28 Development Board (LPC55S28-EVK)

NXP Semiconductor LPCXpresso55S28 Development Board (LPC55S28-EVK) is an evaluation and development platform designed specifically for the LPC55S2x and LPC552x MCUs based on Arm® Cortex®-M33 architecture. The LPCXpresso55S28 Development Board includes a high-performance onboard debug probe, audio subsystem, and accelerometer, along with several options for adding off-the-shelf add-on boards for networking, sensors, displays, and other interfaces.

The NXP Semiconductor LPCXpresso55S28 is fully supported by the MCUXpresso suite of tools, which provides device drivers, middleware, and examples to allow rapid development, plus configuration tools and an optional free Integrated Development Environment (IDE). MCUXpresso software is compatible with the open-source MCU operating system FreeRTOS, tools from popular tool vendors such as Arm and IAR, and the LPCXpresso55S28 may also be used with the popular debug probes available from SEGGER and P&E Micro.

Features

  • LPC55S28 Arm Cortex-M33 Microcontroller running at up to 150MHz
  • Onboard, high-speed USB, Link2 debug probe with CMSIS-DAP and SEGGER J-Link protocol options
  • UART and SPI port bridging from LPC55S28 target to USB via the onboard debug probe
  • High and full-speed USB ports with micro A/B connector for host or device functionality
  • Hardware support for external debug probe
  • Micro SD card slot (4-bit SDIO)
  • NXP MMA8652FCR1 accelerometer
  • Stereo audio codec with line in/out
  • MikroEletronika Click expansion option
  • LPCXpresso-V3 expansion site compatible with Arduino UNO
  • PMod-compatible expansion/host connector
  • RGB user LED, plus Reset, ISP, Wake, and User buttons

Videos

Connectors & Buttons

NXP Semiconductors LPCXpresso55S28 Development Board (LPC55S28-EVK)

JUmpers & Headers

NXP Semiconductors LPCXpresso55S28 Development Board (LPC55S28-EVK)
Inilathala: 2019-10-30 | Na-update: 2023-10-12