Panasonic Electronic Components ERA-3A Metal Thin Film Chip Resistors
Panasonic ERA-3A Metal Thin Film Chip Resistors are a high-performance, high-reliability resistor series in the ERA family. These AEC-Q200 qualified resistors come in case size 0603, featuring low current noise, excellent linearity, and a 0.1W power rating at +85°C. Panasonic ERA-3A series has a 75V limiting element voltage, a maximum overload voltage of 150V, and covers a resistance range from 47.5Ω to 301kΩ.Features
- AEC-Q200 qualified
- 0.1W power rating at +85°C
- 0603 case size
- 47.5Ω to 301kΩ resistance range
- 150V max overload voltage
- High reliability, accuracy, and performance
- Low current noise with excellent linearity
- RoHS compliant
- -55°C to +155°C operating temperature range
Construction
Power Derating Curve
Inilathala: 2018-12-14
| Na-update: 2024-03-12