Panasonic Electronic Components ERA Thin Film Chip Resistors
Panasonic ERA Thin Film Chip Resistors feature high reliability, high accuracy, high performance, and RoHS compliance. The ERA Series Thin Film Chip Resistors are stable at high temperature and humidity, have tight resistance tolerance and temperature coefficient of resistance, low current noise, and excellent linearity. Panasonic ERA Series Thin Film Chip Resistors are available in case sizes 0201, 0402, 0603, 0805, and 1206 with resistance tolerances of ±0.05% and ±0.1%.Features
- Operating temperature range: -55°C to +155°C
- Types:
- 1A (0201)
- 2A (0402)
- 3A (0603)
- 6A (0805)
- 8A (1206)
- High reliability
- High accuracy
- High performance
- Reference standard: IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
- RoHS compliant by exemption
Construction & Dimensions
Inilathala: 2011-10-25
| Na-update: 2022-03-11